Panasonic High-Power Chip Resistors

Panasonic High-Power Chip Resistors are AEC-Q200 qualified, 400V maximum overload voltage, and ±1% to ±5% resistance tolerance. Due to wide terminal construction, these high-power chip resistors feature high solder-joint reliability and excellent heat dissipation characteristics. Panasonic High-Power Chip Resistors are ideal for anti-lock braking systems, Electrical Control Units (ECUs), and air-bag systems.

Features

  • High solder-joint reliability
  • Great heat dissipation characteristics
  • AEC-Q200 qualified
  • RoHS compliant

Applications

  • ECUs
  • Anti-lock braking systems
  • Air-bag systems
  • Power supply circuits

Specifications

  • ±1% to ±5% resistance tolerance
  • 400V maximum overload voltage
  • 0.33W to 1.33W power rating range
  • –55°C to +155°C operating temperature range
Đã phát hành: 2019-09-05 | Đã cập nhật: 2023-08-10