Panasonic Electronic Components EKMB & EKMC Low-Profile Lens PIR Motion Sensors
Panasonic EKMB and EKMC Low-Profile Lens Passive Infrared (PIR) Motion Sensors feature a height of 10.9mm, compared to 14.4mm on a PaPIRs standard lens. This low-height design offers comparable performance to the standard lens by providing 32 detection zones, a 90° x 90° field of view, a 5m detection distance, and a 2.1mm focal distance. Panasonic Low-Profile Lens motion sensors are ideal for lighting control, security, appliances, and the Internet of Things (IoT).Features
- Lower-profile lens design from 10.9mm to 14.4mm
- Comparable performance to PaPIRs standard lens
- Digital, high-sensitivity digital, low-sensitivity digital, or analog output
Applications
- Lighting control
- Security
- Appliances
- IoT
Specifications
- 5m detection distance
- 32 detection zones
- -0.3VDC to 4.5VDC or 7VDC power supply voltage
- -20°C to +55°C or +60°C usable ambient temperature
- 90° x 90° field of view
- 2.1mm focal distance
Product Comparison
Videos
Đã phát hành: 2019-06-03
| Đã cập nhật: 2024-07-12