Panasonic Electronic Components TA Aluminum Electrolytic Capacitors
Panasonic TA Series Aluminum Electrolytic Capacitors offer an endurance of 2000h at 125°C and a heat cycle range of 1000 cycles at -40°C to +125°C. These Panasonic TA capacitors are AEC-Q200 qualified and offer a 10µF to 4700µF capacitance range and 10VDC to 63VDC voltage range.
View Results ( 123 ) Page
| Mã Phụ tùng | Bảng dữ liệu | Mô tả | Điện dung | DC định mức điện áp | Dòng gợn sóng |
|---|---|---|---|---|---|
| EEU-TA1C472 | ![]() |
Aluminum Electrolytic Capacitors - Radial Leaded 4700uF 16volts AEC-Q200 | 4700 uF | 16 VDC | 3.27 A |
| EEU-TA1A331 | ![]() |
Aluminum Electrolytic Capacitors - Radial Leaded 330uF 10volts AEC-Q200 | 330 uF | 10 VDC | 500 mA |
| EEU-TA1E102SB | ![]() |
Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 25volts AEC-Q200 | 1000 uF | 25 VDC | 1.8 A |
| EEU-TA1A472SB | ![]() |
Aluminum Electrolytic Capacitors - Radial Leaded 4700uF 10volts AEC-Q200 | 4700 uF | 10 VDC | 2.47 A |
| EEU-TA1C471B | ![]() |
Aluminum Electrolytic Capacitors - Radial Leaded 470 uF 125volts 0.2 0.2 | 470 uF | 16 VDC | 945 mA |
| EEU-TA1A332 | ![]() |
Aluminum Electrolytic Capacitors - Radial Leaded 3300uF 10volts AEC-Q200 | 3300 uF | 10 VDC | 2.3 A |
| EEU-TA1E222SB | ![]() |
Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 25volts AEC-Q200 | 2200 uF | 25 VDC | 2.47 A |
| EEU-TA1C332SB | ![]() |
Aluminum Electrolytic Capacitors - Radial Leaded 3300uF 16volts AEC-Q200 | 3300 uF | 16 VDC | 2.47 A |
| EEU-TA1V102SB | ![]() |
Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 35volts AEC-Q200 | 1000 uF | 35 VDC | 2.18 A |
| EEU-TA1H102 | ![]() |
Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 50volts AEC-Q200 | 1000 uF | 50 VDC | 2.43 A |
Đã phát hành: 2015-12-30
| Đã cập nhật: 2024-03-12