Panasonic Electronic Components ZSU-A Polymer Hybrid Electrolytic Capacitors

Panasonic ZSU-A Polymer Hybrid Electrolytic Capacitors are through hole capacitors designed for use in high temperature and high current applications. The use of a polymer electrolyte enables operation at 125°C for up to 4000 hours. Voltage ratings range from 25VDC to 63VDC, while capacities range from 120μF to 1000μF. Panasonic ZSU-A Polymer Hybrid Electrolytic Capacitors are AEC-Q200 certified automotive, as well as RoHS and REACH compliant.

Features

  • Taping for automatic insertion
  • Large capacitance up to 1000μF
  • Up to 63VDC operating voltage
  • AEC-Q200 compliant automotive quality
  • RoHS and REACH compliant

Applications

  • DC/DC converters
  • AC/DC converters
  • Motor inverters
  • DC side inverter circuits
  • DC side rectifier circuits

Specifications

  • 4000-hour life at 125°C
  • G12 size capacitance: 120µF to 680µF
  • G16 size capacitance: 180µF to 1000µF
  • -55°C to +125°C operating temperature
  • 25VDC to 63VDC voltage range
Đã phát hành: 2021-06-07 | Đã cập nhật: 2024-10-18