Panasonic ZSU Conductive Polymer Electrolytic Capacitors

Panasonic ZSU Conductive Polymer Electrolytic Capacitors are high-temperature Surface Mount Type (SMT) hybrid aluminum electrolytic capacitors with 4000h endurance at 125°C. These capacitors offer large capacitance when compared with the ZS series of capacitors. The ZSU hybrid aluminum electrolytic capacitors have a voltage rating of 25VDC to 63VDC range and an operating temperature range of -55°C to 125°C. These capacitors are also available in vibration-proof variants. The ZSU conductive polymer electrolytic capacitors are AEC-Q200 and RoHS compliant. Typical applications include electronic circuits, home appliances, computers, optical equipment, and measuring equipment.

Features

  • 4000h endurance at 125°C
  • High-temperature lead-free reflow
  • Large capacitance compared with ZS series
  • 25VDC to 63VDC voltage range
  • -55°C to 125°C operating temperature range
  • Vibration-proof products are available
  • AEC-Q200 compliant
  • RoHS compliant

Applications

  • Electronic circuits
    • Audio/Visual equipment
  • Home appliances
  • Computers
  • Optical equipment
  • Measuring equipment

Videos

Dimensions

Mechanical Drawing - Panasonic ZSU Conductive Polymer Electrolytic Capacitors

Characteristics Chart

Chart - Panasonic ZSU Conductive Polymer Electrolytic Capacitors
Đã phát hành: 2021-06-09 | Đã cập nhật: 2024-10-18