Panasonic Electronic Components EEH-ZT Hybrid Aluminum Electrolytic Capacitors

Panasonic EEH-ZT Conductive Polymer Hybrid Aluminum Electrolytic Capacitors are SMD, high-temperature reflow AECs offering endurance of 4000 hours of life at +125°C. Panasonic EEH-ZT AECs feature a high withstand voltage range (25V to 63V) and are AEC-Q200 qualified. This capacitor series is ideal for applications demanding high temperatures and high current capability.

Features

  • Surface mount package
  • High-temperature lead-free reflow
  • 4000 hours of life at +125°C (high-temperature)
  • Low equivalent series resistance (ESR) and high ripple current
  • -55°C to +125°C operating temperature range
  • High withstand voltage (25V to 63V)
  • Includes vibration-proof version
  • 0.01CV or 3µA low leakage current 
  • AEC-Q200 compliant
  • RoHS / REACH compliant

Applications

  • Automotive
  • Industrial
  • Communications
  • Power supplies
Đã phát hành: 2020-11-02 | Đã cập nhật: 2024-04-22