Panduit ACC Adhesive Wire Clips

Panduit ACC Adhesive Wire Clips feature reliable adhesive backing for long-term mounting use and a releasable latch for easy cord/wire insertion or removal. The adhesive clips offer a 4-way cable tie entry, which allows for quick part orientation. Select Panduit ACC Adhesive Wire Clips are UL recognized and have a 2-up mount configuration that facilitates liner removal and installation.

Features

  • Reliable adhesive for long-term use
  • 4-way cable tie entry makes part orientation easy
  • 2-up mount configuration facilitates liner removal and installation
  • Allows wire and cable routing where mounting holes cannot be drilled
  • 0.5in x 0.5in to 2in x 2in mount-size range for space-limited applications
  • Releasable latches
  • UL recognized

Videos

Đã phát hành: 2023-09-27 | Đã cập nhật: 2025-01-08