Panduit LC Connector Lock-In Duplex Clip
Panduit LC Connector Lock-In Duplex Clip secures connections to reduce network downtime, data security breaches, and hardware replacement due to theft. The Panduit LC Lock-In Duplex Clip is used with OPTI-CORE LC and Keyed LC Patch Cords to limit access and prevent unauthorized removal of cable, other networking equipment, or critical connection. The installation/removal tool allows connectors to be locked into or released from adapters in modules, FAPs, cassettes, or patch panels for enhanced physical security. The LC clip is ideal in telecommunication, equipment cross-connect, fiber-to-desk, and other applications.Features
- Used with OPTI-CORE LC and Keyed LC Patch Cords
- Reduce network downtime, data security breaches, and hardware replacement
- Ceramic ferrule provides high durability for repeated matings
- Non-optical disconnect maintains data transmission under tensile loads
- Enhances network reliability
- Exceeds requirements of TIA/EIA-568-B.3
Applications
- Telecommunication
- Equipment cross-connects and/or interconnects
- Fiber-to-desk (multimode connectors)
- Data transmissions (singlemode connectors)
Specifications
- TIA/EIA-604 FOCIS-10 compliant
- 62.5/125μm OM1 fiber compatibility
- 50/125μm OM2 fiber compatibility
- 10Gig™ 50/125μm laser optimized OM3/OM4 fiber compatibility
- 9/125μm OS1/OS2 fiber compatibility
- 1.6mm to 2mm jacketed cable
- 0.1dB average insertion loss
- >20dB return loss (multimode)
- >40dB return loss (singlemode)
Dimensions
Đã phát hành: 2023-10-10
| Đã cập nhật: 2025-01-08