Panduit LCAN Copper Compression Connectors
Panduit LCAN Copper Compression Connectors are marked color-coded barrels for proper crimp die selection. These connectors feature a narrow tongue width and an inspection window to ensure full conductor insertion visually. The LCAN copper compression connectors from Panduit are UL listed and CSA certified to 35KV, with a temperature rated to +90°C when crimped.Features
- Narrow tongue width for limited-space applications
- Color-coded barrels marked for proper crimp die selection
- Inspection window to visually ensure full conductor insertion
- Tin-plated to inhibit corrosion
- UL listed and CSA certified to 35KV and temperature rated to +90°C when crimped
- For use with stranded copper conductors
Mechanical Drawing
Đã phát hành: 2022-06-25
| Đã cập nhật: 2025-01-08