Panduit Pan-Lug™ LCMD Two-Hole Metric Compression Lugs

Panduit Pan-Lug™ LCMD Two-Hole Metric Compression Lugs feature a permanent metric termination solution for various power and grounding applications. The compression lugs have a standard barrel to maximize the number of available crimps, a standard tongue, and an inspection window. The LCMD series provides a premium wire pull-out strength and electrical performance. The lugs meet UL 486-486B and CSA C22.2 No. 65-03 standards, ensuring secure terminations for long-term reliability. Panduit Pan-Lug LCMD Two-Hole Metric Compression Lugs is UL listed, CSA certified, and tested by Telcordia, which meets Network Equipment-Building Systems (NEBS) Level 3 requirements.

Features

  • Two M10 stud hole lug type
  • Metric compression conductor
  • Tin-plated copper base material
  • Standard barrel
  • Standard tongue
  • Inspection window
  • Code and flex cables
  • Secure terminations for long-term reliability
  • Meets UL 486-486B and CSA C22.2 No. 65-03 standards
  • Ideal for harsh environments

Applications

  • Power connections
  • Grounding applications
Đã phát hành: 2024-08-14 | Đã cập nhật: 2024-10-16