Panduit Solar Dura-Ty™ Cable Ties

Panduit Solar Dura-Ty™ Cable Ties are designed to secure and route cables in output power and communication applications. The acetal construction offers more than 20 years of durable life due to its excellent ultraviolet resistance and strength. Double stainless steel locking barbs are included in the design of these ties, ensuring consistent and reliable cable tie operation. These cable ties are available in two cross sections, and the heavy cross section features a robust head design that allows the tie to be tightened over various angles for a reliable, safe installation. The extra-heavy cross section meets Telcordia TR-TSY-000789 guidelines for lashed cable supports. Panduit Solar Dura-Ty Cable Ties are ideal for outdoor bundling applications.

Features

  • Acetal material
  • Double stainless steel locking barbs
  • Robust head design
  • Textured strap surface
  • Flexible strap body
  • Convenient reel dispenser pack
  • Discrete-length cable ties

Videos

Đã phát hành: 2024-04-18 | Đã cập nhật: 2025-01-08