Panduit UCC Solar Universal Edge Clips
Panduit UCC Solar Universal Edge Clips are designed for PV cable management in solar construction applications. The clips feature a polyoxymethylene body, which allows extreme durability and weather resistance. The plastic material prevents scratches to the solar panel frame compared to similar metal clips. The Panduit UCC Solar Universal Edge Clips provide an alternative wire solution that allows cables to run parallel or perpendicular to the frame as well as inside or outside the frame.Features
- Polyoxymethylene plastic construction
- Durable, weather resistant
- Prevents scratches to solar panel frame
- Teeth lock feature
- Prevents unnecessary movement
- Alternative wire solution (parallel or perpendicular)
- Optional solar labels for quick identification
Applications
- PV cable management
- Solar applications
Videos
Đã phát hành: 2024-04-17
| Đã cập nhật: 2025-01-08