Panduit Spiral Wraps
Panduit Spiral Wraps provide abrasion protection for cables, wires, hoses, and tubing. These wraps harness multiple cables into a single manageable bundle and allow for breakouts of single/multiple cables. The wraps are available in various colors for easy identification. With multiple options available, these spiral wraps allow the user to select the material that is ideal for their application needs. Panduit Spiral Wraps include a simple installation tool in each package.Features
- Allows breakouts of single/multiple cables
- Multiple colors allow for easy identification of cable bundles
- Available in multiple materials
- Simple installation tool supplied in each package
- General-purpose abrasion protection for wire harnesses and bundling
Additional Resources
Đã phát hành: 2023-10-06
| Đã cập nhật: 2025-01-08