Panduit SmartZone™ 10kVA to 20kVA VRLA UPS
Panduit SmartZone™ 10kVA to 20kVA VRLA UPS features a maintenance-free VRLA battery and delivers highly efficient and reliable power protection for computer IT equipment. These uninterruptible power supplies are three-phase, 230/400V units with a true Online Double Conversion system. With excellent electrical performance, the units provide enhanced intelligent monitoring/network functions and comply with EMC/safety standards to meet the continually growing power demands of data centers and enterprise/edge IT equipment.Features
- Online Double Conversion with fully digital control
- Wide input voltage range
- High efficiency
- Output unity power factor
- Input power factor
- Expandable battery packs
- Three-stage battery charging method
- EPO function (Emergency Power Off)
- Generator compatible
- Hot-swappable battery design
- Cold start function
- Intelligent fan speed regulation
- Touch-screen colorful LCD
- Multiple communication interfaces
- Comprehensive protection functions
- Parallel and Redundant functions
- Supports 3-phase or single-phase output
- Intelligent Network Card (included with N Models)
- SmartZone™ Cloud Ready (included with N Models)
- SmartZone™ mPower Management Software
- IP20 protection class
- RoHS and REACH, CE/UL/ENERGY STAR® 2.0 compliant for North American units
Applications
- Data centers
- Enterprise equipment
- Edge IT equipment
Specifications
- Output
- 10,000VA to 20,000VA output power capacity range
- 10,000W to 20,000W maximum configurable power range
- Output voltage distortion
- <2% at linear load
- <5% at non-linear load
- Output frequencies
- 50/60Hz ±10%Hz (±5%, ±4%, ±2%, and ±1% selectable) in Online mode
- 50/60Hz ±0.1Hz in Battery mode
- Output power factor 1
- Efficiency
- 95.5% in the Online mode
- 98.0% to 98.5% in ECO mode
- Input
- Input voltage range
- 305VAC to 485VAC at full load
- 138VAC to 485VAC at half load
- 40Hz to 70Hz input frequency range (auto-sensing)
- 0.99 input power factor at full load
- Input voltage range
- Battery
- 4hr to 5hr typical recharge time
- 480VDC battery voltage
- 12A charging current
- Backup time
- 4.1 minutes to 11 minutes at full load
- 11.8 minutes to 28.7 minutes at half load
- 3-years to 5-years expected battery life
- 0 to +40°C operating temperature range
- 1607BTU/hr. to 3215BTU/hr. online thermal dissipation range
- <58dB noise level at 1m
- Warranties
- 3-years for the UPS
- 2-years for the battery
- 7RU rack height
Single Line Diagram
Đã phát hành: 2022-09-29
| Đã cập nhật: 2022-10-03