Panduit SmartZone™ 1kVA to 3kVA VRLA UPS

Panduit SmartZone™ 1kVA to 3kVA VRLA UPS features a maintenance-free VRLA battery and delivers highly efficient/reliable power protection/backup in computer IT equipment. The single-phase 120V or 230V units offer an Online Double Conversion system that provides stable and clean power with less ripple by filtering noise, automatic voltage regulation (AVR), and surge protection. With excellent electrical performance, the units provide enhanced intelligent monitoring/network functions and comply with EMC/safety standards to meet the continually growing power demands of data centers and enterprise/edge IT equipment.

Features

  • Rack/tower convertible
  • Online double conversion with fully digital control
  • Wide input voltage range
  • High efficiency
  • Output unity power factor
  • Input power factor
  • Expandable battery packs
  • Intelligent battery management
  • EPO function (Emergency Power Off)
  • Generator compatible
  • Hot-swappable battery design
  • Cold start function
  • Intelligent fan speed regulation
  • Programmable outlet group with smart load shedding
  • Segmented colorful LCD
  • Multiple communication interfaces
  • Comprehensive protection functions
  • Intelligent Network Card (included with N Models)
  • SmartZone™ Cloud Ready (included with N Models)
  • SmartZone™ mPower Management Software
  • IP20 protection class
  • RoHS and REACH, CE/UL/ENERGY STAR® 2.0 compliant for North American units

Applications

  • Data centers
  • Enterprise equipment
  • Edge IT equipment

Specifications

  • Output
    • 1000VA to 3000VA output power capacity ranges
    • 1000W to 3000W maximum configurable power range
    • Nominal output voltage options
      • 230VAC (220/240VAC selectable)
      • 120VAC (100/110/115/125VAC selectable)
    • <3% linear load output voltage distortion, <5% non-linear load
    • 50/60Hz output frequency
      • ±4Hz in Online mode
      • ±0.1Hz in Battery mode
    • 1.0 output power factor
    • 3:1 load crest factor
    • 90.0% to 96.5% efficiency range
  • <40dB to <55dB noise level at 1m
  • 0 to +40°C operating temperature range
  • 2RU rack height
  • Input
    • Input voltage ranges
      • 230V type
        • 176VAC to 264VAC at full load
        • 110VAC to 300VAC at half load
      • 55VAC to 150VAC for the 120V type
    • 40Hz to 70Hz input frequency range, auto-sensing
    • >0.98 input power factor at full load
    • Cord lengths
      • 1.8m (6ft) for the 230V type
      • 3m (10ft) for the 120V type
  • Battery
    • 4hrs to 6hrs typical recharge time
    • 24VDC to 72VDC battery voltage range
    • 2A maximum charging current
    • 3-years to 5-years expected battery life

Rear Panel Views

Panduit SmartZone™ 1kVA to 3kVA VRLA UPS
Đã phát hành: 2022-09-29 | Đã cập nhật: 2022-10-03