Panduit TMxSx Cable Tie Mounts

Panduit TMxSx Cable Tie Mounts feature a unique screw cradle design that provides maximum stability for the cable bundle. The screw mount has a low-profile design to keep the cable bundle close to the mounting surface. Constructed of Nylon 6.6, the TMxSx series cable tie mounts are suitable for indoor and outdoor environments. The Panduit TMxSx Cable Tie Mounts are UL 62275 Type 2, 21 per UL file E136577 and cULus listed.

Features

  • Unique cradle design
  • Provides maximum stability for cable bundles
  • Low profile
  • Cable bundle stays close to mounting surface
  • UL 62275 Type 2, 21 per UL file E136577
  • cULus listed

Specifications

  • Nylon 6.6 tie mount material (weather-resistant available)
  • M3, M4, M5, and M6 screw sizes
  • Screw applied on cable tie mount
  • Suitable for indoor and outdoor environments

Videos

Đã phát hành: 2024-05-07 | Đã cập nhật: 2025-01-08