Panduit TYPE FTD Twin Wire Ferrules

Panduit TYPE FTD Twin Wire Ferrules are designed with a seamless barrel to contain loose wire strands for superior terminations. These ferrules ease the insertion of wire into the terminal block and the funnel entry for faster insertion and lower installed cost. The TYPE FTD twin wire ferrules meet DIN standards for twin wire containment. These ferrules feature multiple pin lengths available for a variety of terminal blocks and offer a Polypropylene cover material. The TYPE FTD twin wire ferrules offer polypropylene insulation housing to confirm DIN color requirements. These ferrules are suitable for limited-space panel applications.

Features

  • Meet DIN standards for twin wire containment
  • Funnel entry for faster insertion and lower installed cost
  • Polypropylene insulation housing to confirm DIN color requirements
  • Suitable for limited-space panel applications
  • Ease the insertion of wire into the terminal block
  • Multiple pin lengths available for a variety of terminal blocks

Videos

Đã phát hành: 2023-11-02 | Đã cập nhật: 2025-01-08