Parlex / Johnson Electric PS-282x Hirose Pin Flat Flexible Display Cables

Parlex/Johnson Electric PS-282x Hirose Pin Flat Flexible Display Cables are built with Hirose DF9 connectors soldered and molded to 0.5mm pitch laminated flat flexible cable. These RoHS-compliant cable assemblies are typically used in applications for board to flat panel display interconnects. The cables utilize Parlex's mating of the DF9 connectors to a laminated flat flexible cable with an over-molded housing that provides a low profile, sealed, durable connector. Molds are available for 31- and 41-pin connectors. The PS-282x Hirose Pin Flat Flexible Display Cables meet VESA and FDPI-1 specifications.

Applications

  • Automotive
  • Telecommunications
  • Medical
  • Consumer electronics
  • Other industry sectors

Specifications

  • 0.002" thick polyester insulation
  • Conductors
    • PS-2827 cables
      • 0.003" x 0.011" (29 places)
      • 0.003" x 0.026" (2 places, outer)
    • PS-2828 cables
      • 0.003" x 0.011" (39 places)
      • 0.003" x 0.026" (2 places, outer)
  • Dupont 612 nylon header material
  • Connectors
    • Hirose DF9C-31S-1V(20) for PS-2827 cables
    • Hirose DF9C-41S-1V(20) for PS-2828 cables
  • 0.010"±0.002" cable thickness
  • Cable width
    • 0.66"±0.005" for PS-2827 cables
    • 0.857"±0.005" for PS-2828 cables
Đã phát hành: 2021-02-20 | Đã cập nhật: 2022-03-11