Pasternack PE517795 3.5mm Male Connector

Pasternack PE517795 3.5mm Male Connector is a right-angle connector with 50Ω impedance that operates at up to a maximum frequency of 26.5GHz. This connector offers an excellent VSWR of 1.25:1. The PE517795 3.5mm connector clamp/solder attachment is compatible with PE-141FL-NM, PE-SR141-NM, PESR402AL, PE-SR402FL, PE-SR402FLJ, and RG402. This 3.5mm right-angle connector operates at a 250VRMS voltage AC and -55°C to 105°C operating temperature range. The PE517795 offers a right-angle form factor for easy installation in spaces with limited space. This 3.5mm male connector is ideal for general-purpose testing requirements.

Features

  • Configuration:
    • 3.5mm male connector
    • 50Ω typical impedance
    • Right-angle body geometry
  • 26.5GHz maximum operating frequency
  • Excellent VSWR of 1.25:1
  • 100dB RF leakage
  • -55°C to 105°C operating temperature range
  • 0.154dB maximum insertion loss
  • 250VRMS AC operating voltage
  • Gold over nickel over copper-plated beryllium copper contact
  • PE-141FL-NM, PE-SR141-NM, PESR402AL, PE-SR402FL, PE-SR402FLJ, RG402, and RG402 tinned connector interface types

Specifications

  • Mechanical:
    • 0.74" (18.8mm) length
    • 0.315" (8mm) width
    • 0.68" (17.27mm) height
    • 0.02lbs (9.07g) weight
    • 500 cycles mating cycles
    • 7.1in-lbs to 9.7in-lbs (0.80Nm to 1.10Nm) mating torque

Dimensions

Mechanical Drawing - Pasternack PE517795 3.5mm Male Connector
Đã phát hành: 2025-12-18 | Đã cập nhật: 2026-01-13