PEM MSO4™ microPEM® Self-Clinching Standoffs
PEM MSO4™ microPEM® Self-Clinching Standoffs are designed for mounting and/or spacing in applications with extremely limited space. These standoffs are used to stack or space internal components and offer strong, permanent, and reusable load-bearing threads in metal sheets as thin as 0.012" (0.3mm). The MSO4 series are available in thread sizes as small as M1 with metric lengths of 2mm and 3mm and unified lengths of 0.94" and 0.125". These fasteners include PEM's trademark single-groove design and are made from heat-treated 400 series stainless steel, resulting in stronger threads than weld standoffs. PEM MSO4 microPEM Self-Clinching Standoffs are ideal for compact electronics, such as wearables, laptops, tablets, smartphones, gaming devices, infotainment, and more.Features
- Designed for mounting and/or spacing in extremely limited space applications
- Available in metric or unified variants
- Trademark single-groove mark
- Becomes integral parts of assembly by clinching permanently in place
- Suitable for metal sheets as thin as 0.012" (0.3mm)
- Can be installed into stainless steel sheets
- Can be installed automatically
- Made from heat-treated 400 series stainless steel, resulting in stronger threads than weld standoffs
- Will not loosen or fall out
- RoHS compliant
Applications
- Wearables (smartwatches, cameras, fitness bands, headphones, etc.)
- Laptops
- Tablets and e-readers
- Cellphones and smartphones
- Gaming, handheld devices, and virtual reality
- Infotainment and automotive electronics
Specifications
- Metric
- M1 x 0.25 to M2 x 0.4 thread size x pitch range
- 2mm and 3mm lengths
- Unified
- .060-80 (#0-80) and .086-56 (#2-56) thread sizes
- 0.94" and 0.125" lengths
Trademark Single-Groove Mark
Videos
Đã phát hành: 2023-11-21
| Đã cập nhật: 2025-01-30