Phihong AQ18 18W USB Type C Adapters

Phihong AQ18 18W USB Type C Adapters are USB-C PD3.0 adapters featuring a small form with high power density. These AQ adapters from Phihong are DoE Level VI, Class B EMI, and USB certified. Typical applications include mobile phones, tablets, networking devices, and monitors.

Features

  • USB-C PD3.0
  • DoE Level VI
  • USB Certified
  • Small form factor/high power density
  • Class B EMI

Applications

  • Mobile phones
  • Tablets
  • Networking devices
  • Monitors

Specifications

  • 52mm (2.05in) length
  • 23.3mm (0.95in) width
  • 40mm (1.57in) height

Learn More

View AQ36 Adapters

Đã phát hành: 2018-04-04 | Đã cập nhật: 2024-05-13