Phihong Level VI Power Supplies

Phihong Level VI Power Supplies are offered in a variety of styles, including wall mount, desktop, fixed blade, and interchangeable plugs. The wall-mount adapters are available with 2.75W to 24W output power, while the desktop variant ranges from 15W to 120W. The interchangeable plug adapters cover an output range of 5W to 30W, and the fixed blade version is available from 10W to 36W. Phihong Level VI Power Supplies are ideal for telecommunication, smart home, and office applications.

Applications

  • Smart home devices
  • Telecommunication
  • Electronic devices
  • Office equipment
  • Peripherals
  • Set-top devices
Đã phát hành: 2019-06-26 | Đã cập nhật: 2025-01-28