Phihong POEA33U 33W Single Port PoE Active Injector

Phihong POEA33U 33W Single-Port PoE Active Injector offers 33W of output power, 1G data speed, and IEEE 802.3at compliance. The series is ideal for use in IP telephones, wireless access points, security cameras, and IP print servers. Phihong POEA33U 33W Single Port PoE Active Injector offers DOE VI efficiency and full over-voltage and over-current protection.

Features

  • IEEE 802.3at complaint
  • DOE VI efficiency
  • Compact size
  • Limited power source
  • 3-wire input
  • Full overvoltage and overcurrent protection
  • Non-vented case
  • 1-year warranty

Applications

  • IP telephones
  • Security cameras
  • Wireless access points
  • IP print servers
  • BLUETOOTH® access points
  • WiMAX® access points

Specifications

  • 1G data speed
  • 33W output power
  • 55VDC output voltage
  • ≤10mA minimum load
  • 600mA maximum load
  • 53V to 56V lone/load regulation
  • 200mV ripple
  • 90VAC to 264VAC input voltage range
  • 0.8A (RMS) maximum AC input current
  • 47Hz to 63Hz AC input frequency
  • -10°C to +50°C operating temperature range
Đã phát hành: 2021-04-20 | Đã cập nhật: 2024-04-15