Phoenix Contact Axioline FSoE Smart Elements Safety Modules

Phoenix Contact Axioline Failsafe-over-EtherCAT (FSoE) Smart Elements Safety Modules are TÜV-certified devices that enable safe communication over the EtherCAT protocol. The plug-in, system-independent modules offer eight safe digital inputs with two test pulses and four safe digital outputs up to 2A. The Axioline FSoE series features reduced wiring time thanks to push-in technology, and the LEDs provide simple status signaling. The modules offer a 24VDC nominal input voltage and operate in a -25°C to +60°C ambient temperature range. Phoenix Contact Axioline FSoE Smart Elements Safety Modules are designed to deliver significant space savings in control cabinets with a modularly combinable I/O system.

Features

  • Safe communication over EtherCAT (FSoE)
  • TÜV-certified for high safety requirements up to SIL 3/PLe
  • Simple status signaling with LEDs
  • Reduced wiring time with push-in technology
  • Significant space savings in the control cabinet with modularly combinable I/O system

Specifications

  • 8 safe digital inputs with 2 test pulses
  • 4 safe digital outputs up to 2A
  • 24VDC nominal input voltage
  • IP20 degree of protection
  • -25°C to +60°C ambient operating temperature range
Đã phát hành: 2024-03-01 | Đã cập nhật: 2024-03-19