Phoenix Contact Displays & Keypads
Phoenix Contact Displays and Keypads feature high-contrast capacitive touch displays and membrane keypads to create a user-friendly interface for operators. These high-resolution, graphics-capable color displays are offered with or without a touch function in a size of 2.4", while the ICS housing families also have a 0.96" display available for overall widths of 25mm. Combining the display with a touch interface or membrane keypad makes the application-oriented visualization of control processes possible and allows direct intervention in the respective function. Phoenix Contact Displays and Keypads are suitable for a broad range of industrial applications, including informational displays in offices and meeting rooms.Features
- Creates user-friendly interface for operators
- High-contrast capacitive touch displays and membrane keypads
- High-resolution, graphics-capable color displays offered with or without a touch function
- Suitable for a broad range of industrial applications
Applications
- Access controls in building automation (smart buildings)
- Displays of pressure, temperature, and flow measurements in process automation
- Displays of machine states, status, errors, and production volumes in machine buildings
- Devices for assessing energy efficiency and monitoring
- Devices for controlling roller blinds, lighting, and temperature monitoring
- Decentral status displays with option of immediate access with relevant operating elements
Videos
Additional Resources
Đã phát hành: 2021-10-28
| Đã cập nhật: 2024-09-10