Phoenix Contact EPC 15xx Controllers

Phoenix Contact EPC 15xx Controllers combine the robustness of an industrial PC platform with the open PLCnext Technology® ecosystem, providing the ability to develop intelligent IoT Edge solutions. The Phoenix Contact EPC 15xx Controllers offer a fan-free system design and feature an Intel® Celeron® processor with extended local data storage. These controllers offer easy integration into existing IT infrastructures and connectivity on the field level with the PLCnext Technology.

Features

  • Fan-free system design
  • Intel Celeron processor
  • Extended local data storage
  • Linux operating system
  • High-level languages supported
  • 99mm x 92mm x 63mm dimensions

Specifications

  • N3350 dual-core processor
  • 32GB eMMC on-board storage
  • 128GB M.2 SSD additional memory
  • TPM 2.0 included
Đã phát hành: 2022-08-09 | Đã cập nhật: 2022-08-12