Phoenix Contact GB/T Standard - Conventional AC Charging for China

Phoenix Contact GB/T Standard - Conventional AC Charging Products for China are part of an AC charging system standardized according to the Chinese GB/T standard. This charging system enables both single- and three-phase charging in charging mode 3. A special lever locking mechanism guarantees safe charging. In the vehicle, an implemented, electric locking bolt also locks the vehicle connector. This prevents the connector from being removed during the charging process. Phoenix Contact GB/T Standard - Conventional AC Charging Products for China are compliant with IEC 62196.

Features

  • 5 + 2 positions for 3-phase charging
  • Mechanical locking
  • Robust, high-quality materials
  • Convenient handling
  • Strong strain relief
  • Low insertion and withdrawal forces
  • Complies with IEC 62196

Specifications

  • Up to 440VAC rated voltage
  • Up to 32A rated current
  • Protections:
    • IP55 when plugged in
    • IP54 with protective cap
Đã phát hành: 2018-10-03 | Đã cập nhật: 2023-03-14