Phoenix Contact Super-Sized HEAVYCON Housings

Phoenix Contact Super-Sized HEAVYCON Housings provide more wiring space for large cable diameters and wiring bundles. These taller housings are available with larger M50 cable outlets. The super-sized HEAVYCON housings from Phoenix Contact provide maximum corrosion resistance without a powder coating by using high-quality die-cast aluminum. These housings offer reliable EMC protection and are connection-compatible with the market standard.

Features

  • More wiring space for large cable diameters and wiring bundles
  • Taller housing with large M50 cable outlets
  • High-quality die-cast aluminum
  • Maximum corrosion resistance without a powder coating
  • Reliable EMC protection
  • Connection-compatible with the market standard
Đã phát hành: 2019-11-12 | Đã cập nhật: 2023-10-31