Phoenix Contact Stand-alone IP20 IO-Link Masters
Phoenix Contact Stand-alone IP20 IO-Link Masters provide connectivity to IO-Link devices both inside and outside the control cabinet. These units from Phoenix Contact offer easy web-based configuration and communication interfaces for EtherNet/IP™, Modbus TCP, and PROFINET. IO-Link is increasing rapidly as a standard for communications down to sensors and actuators. The protocol provides point-to-point communication using the existing three-wire connections. With this type of connection, a simple digital signal can be acquired, as well as the ability to activate additional communications to acquire additional process, configuration, and diagnostics data.Features
- Communications via PROFINET, EtherNet/IP, Modbus/TCP, and OPC UA
- Convenient web server for simple the parameterization and diagnostics of IO-Link devices
- Connection of up to eight IO-Link devices
- IODD files integration directly through web interface
- Integrated two port switch for flexible networking options
- Quick installation, thanks to Push-in connection technology
Application Example
Đã phát hành: 2019-06-26
| Đã cập nhật: 2023-09-26