Phoenix Contact LPT 16 Lever-Actuated PCB Terminal Blocks

Phoenix Contact LPT 16 Lever-Actuated PCB Terminal Blocks feature tool-free lever connection technology that is ideal for on-site device connections. These PCB terminal blocks combine ease-of-use of the lever actuation and reliable push-in spring connection. The LPT 16 Lever-Actuated PCB Terminal Blocks are ideal for use in regenerative energies, electrical drives, and electromobility charging infrastructures. 

Features

  • Tool-free lever operation saves time during connection and release of conductors with or without ferrules
  • Color-coded actuation lever enables intuitive operation in the field
  • Defined contact force ensures reliable, long-term, stable contacting
  • Voltage range up to 600V (Group B and C) and 1000V (Group F)
  • UL enables use in drive technology, photovoltaics, energy storage, and charging technology

Applications

  • Electromobility charging infrastructure
  • Automation technology
  • Transportation technology
  • Telecommunications
  • Drive technology

Specifications

  • 1 to 6 positions
  • Wire range to 4AWG
  • 10mm or 15mm centerline
  • Current rated to 66A (10mm) and 72A (15mm)
  • -40°C to +105°C operating temperature range
  • UL recognized
Đã phát hành: 2021-07-19 | Đã cập nhật: 2025-04-03