Phoenix Contact LPTA 16 PCB Connectors

Phoenix Contact LPTA 16 PCB Connectors are a tool-free lever connection technology designed for on-site device connections. These PCB terminal blocks combine the high-level ease of use found in lever actuation with the reliable push-in spring connection. Phoenix Contact LPTA 16 PCB Connectors applications include regenerative energies, electrical drives, and electromobility charging infrastructure. These drives need to be connected quickly and safely. 

Features

  • Tool-free lever operation
  • Angled wire entry
  • Color-coded actuation lever
  • Defined contact force for reliable, long-term, stable contacting
  • Voltage range:
    • Up to 600V (Use Group B, C)
    • Up to 1000V (Use Group F)

Applications

  • Electromobility charging infrastructure
  • Automation technology
  • Transportation technology
  • Telecommunications
  • Drive technology

Specifications

  • 1 to 6 positions
  • Wire range to 4AWG
  • 10.0mm or 15.0mm centerline
  • UL Recognized Component
  • Current rated
    • To 66A (10mm)
    • To 72A (15mm)
Đã phát hành: 2023-03-13 | Đã cập nhật: 2023-03-29