Phoenix Contact LPT(A) 2.5 Lever Push-In Terminal Blocks
Phoenix Contact LPT(A) 2.5 Lever Push-In Terminal Blocks feature tool-free levers that enable a time-saving connection and the release of conductors with or without ferrules. The Phoenix Contact LPT(A) 2.5 Terminal Blocks include clear lever positions that provide reliable feedback on opened or closed clamping spaces. Defined contact force ensures that the contact remains stable over the long term. The series also offers a time-saving push-in connection when the lever is closed as well as intuitive operation, thanks to a color-coded actuation lever.Features
- Tool-free lever principle enables time-saving connection and release of conductors with or without ferrules
- Clear lever positions provide reliable feedback on opened or closed clamping spaces
- Defined contact force ensures that contact remains stable over the long term
- Time-saving push-in connection when the lever is closed
- Intuitive operation thanks to a color-coded actuation lever
Specifications
- 8 positions
- 2.5mm2 conductor cross-section
- 5mm pitch
- Lever push-in connection method
- 24A nominal current
- 400V nominal voltage
- 0° connection direction
Đã phát hành: 2021-07-20
| Đã cập nhật: 2022-08-01