Phoenix Contact M12 X-Code Cordsets

Phoenix Contact M12 X-code cordsets are rugged Cat6A cables that utilize a durable threaded connector. They come in various lengths ranging from 1m to 10m, and are approved for high speed Ethernet, with speeds up to 10Gbps (500Mhz). Termination styles include male, female, open end, and male RJ45. Male and female connectors are available in both straight and angled configurations. Phoenix Contact M12 X-code cordsets are suitable for applications that require the reliable transmission of data with a high resistance to interference.

Features

  • Cable shielding S/FTP (Overall braided shield, foil over each pair)
  • Approved for high-speed Ethernet, EtherCAT, PROFINET
  • 1m to 10m lengths
  • Patented ATS shielding
  • 10 Gbps speed, 500Mhz frequency
  • Category CAT6A
  • Open-ended, male, female, and RJ45 terminations
  • Straight and right-angle connector configurations

Applications

  • Transportation
  • Infotainment
  • IP surveillance cameras
  • QA inspection cameras
  • Scanners
  • Data loggers
  • Network infrastructure
Đã phát hành: 2021-06-10 | Đã cập nhật: 2023-10-06