Phoenix Contact M17 to M40 PRO Circular Connectors
Phoenix Contact M17 to M40 PRO Circular Connectors feature a secure ONECLICK fast-locking system and consistent connector design, which is backward compatible with the market standard. The connectors provide reliable shield connections with cost-effective cable assemblies. The M17 to M40 PRO series connectors offer 4 to 19 positions for high flexibility. The Phoenix Contact M17 to M40 PRO Circular Connectors are IP66 and IP68 rated for harsh environmental conditions and are resistant to vibration of a minimum of 20g sinusoidal.Features
- Standard and fast locking compatible with market standard
- Secure ONECLICK fast-locking system
- Visual, audible, and haptic feedback of the correct locking position
- Reliable shield connections
- Cost-effective cable assembly
- Suitable for harsh conditions
- Consistent design for convenient operation
- RoHS II compliant without exception 6c (lead free, Pb <0,1%)
- UL approved (signal UL2238, power UL2237)
Applications
- AC and DC motors
- Robots, cobots
- Drives
- Control cabinets
- Daisy chain installations
- Machine and plant building
- Building automation
- Factory automation
- Process automation
Specifications
- 630V max voltage rating
- 30A max current rating
- 6 to 19 positions
- 20g min vibration resistance
- IP66 and IP68 IP protections
- Male and female versions available
PRO Circular Connection
Videos
Đã phát hành: 2024-04-08
| Đã cập nhật: 2024-10-29