Phoenix Contact PT 2,5/S-QUATTRO Terminal Blocks
Phoenix Contact PT 2,5/S-QUATTRO Terminal Blocks are four-position blocks constructed in the same profile as Phoenix Contact two-position blocks. The PT 2,5/S-QUATTRO series achieves high wiring density without sacrificing space across the DIN rail. These space-saving, high-density terminal blocks provide easy potential distribution with jumpers in the double function shaft. Phoenix Contact PT 2,5/S-QUATTRO Terminal Blocks offer large-surface marking options as well as a reduction in logistics costs when using the uniform CLIPLINE complete system accessories.Features
- Space-saving compact design
- Large-surface marking options
- Four conductors can be terminated in the same dimensions as a two-conductor block
- Easy potential distribution with jumpers in the double function shaft
- Reduction in logistics costs with the uniform CLIPLINE complete system accessories
Specifications
- 10A to 24A current rating
- 500V voltage rating
- 2.5mm2 nominal cross-section
Đã phát hành: 2016-06-15
| Đã cập nhật: 2022-03-11