Phoenix Contact Shield Connections for PCBs
Phoenix Contact Shield Connections for PCBs provide shield connection to PCB terminal blocks and connectors for data transmission. Phoenix Contact Shield Connections for PCBs enable the reliable grounding of the cable shield, contributing to EMC protection. Designers can select the optimal shield connection for their application from among the different variants. These connections offer a shield diameter of up to 10mm. These connections offer screw or spring connections and are designed for soldering or connection to contact points.Features
- Up to 10mm shield diameter
- Screw or spring connection
- For soldering or connection to contact points
Applications
- Data transmission
- PCB terminal blocks
- PCB connectors
Overview
Đã phát hành: 2022-08-01
| Đã cập nhật: 2022-09-30