Phoenix Contact SPTAF Low-Profile PCB Fixed Terminal Blocks

Phoenix Contact SPTAF Low-Profile PCB Fixed Terminal Blocks utilize a cable connection funnel that is angled by 45° for easier conductor connections. The SPTAF series features a flat design height of only 8mm, which still allows for a reliable connection of 16AWG conductors. Three lever versions are available for ergonomic actuation. Phoenix Contact SPTAF Low-Profile PCB Fixed Terminal Blocks handle current up to 8A and voltages up to 160V with a 3.5mm pitch and up to 300V with a 5mm pitch.

Features

  • Push-in spring connection offers easy connection of the conductors
  • Low height of just 8mm for extremely flat modules
  • Angled connection direction for optimum conductor access
  • Three lever versions offered for ergonomic actuation

Specifications

  • Up to 8A current
  • Voltages
    • Up to 160V with a pitch of 3.5mm
    • Up to 300V with a pitch of 5mm
  • 2 to 16 positions
  • 3.5mm or 5mm pitch
  • 0.2mm2 to 1.5mm2 conductor cross-section 

Videos

Đã phát hành: 2016-10-05 | Đã cập nhật: 2022-08-01