Phoenix Contact M8 & M12 Foil + Drain Cables
Phoenix Contact M8 and M12 Foil + Drain Cables are foil + drain cordsets that use aluminum shield to provide full coverage under the cable jacket. These cables come in two styles with either a drain connected to pin or with a drain not connected to the pin. The drain-to-pin connected style indicates drain wire loaded to a contact and is specified by FDP at the end of the product descriptions. These drain-to-pin cables allow noise to be carried through the connector via one of the contacts. The drain not connected style indicates drain wire does not connect to a contact or coupling nut and is exposed on the open end of the cordset. These Phoenix Contact cables allow easy termination of a drain at the open end of the cable and are specified by FDN at the end of the product description. These foil + drain cables are ideally used in RFI protection.Features
- Foil + drain cordsets
- Use aluminum shield to provide full coverage under the cable jacket
- Available in two styles
- Drain-to-pin
- Drain-not-connected
- Drain-to-pin cables
- Drain wire loaded to a contact
- Specified by FDP at the end of the product descriptions
- Allow noise to be carried through the connector via one of the contacts
- Drain-not-connected cables
- Drain wire does not connect to a contact or coupling nut
- Specified by FDN at end of the product description
- Allow easy termination of drain at the open end of the cable
- Ideal for RFI protection
Đã phát hành: 2019-11-19
| Đã cập nhật: 2023-11-01