Phoenix Contact QUINT 10+ Power Supply
Phoenix Contact QUINT 10+ Power Supply is a single-device solution approved for functional safety applications up to SIL 3. This power supply is designed with an integrated decoupling MOSFET to meet SIL 3 safety regulations without the need for any external components. The QUINT 10+ power supply features Selective Fuse Breaking (SFB) technology, configurable signal monitoring, integrated decoupling MOSFET, and 92.8% typical efficiency (120VAC). This power supply includes a safety function that limits the output voltage to 30VDC to protect the device. The QUINT 10+ power supply is conformally coated with ATEX/IECEx and Class I Division 2 (CID 2) approvals.Features
- SIL 3 certification in accordance with IEC 61508 and IEC 61511
- Hardware Fault Tolerance = 1 (HFT = 1)
- Integrated decoupling MOSFET
- Selective Fuse Breaking (SFB) technology
- 10A nominal output current
- 24VDC output voltage
- 92.8% typical efficiency (120VAC)
- 93.8% typical efficiency (230VAC)
- Conformal coated with ATEX/IECEx and CID2 approvals
- Easy system expansion with static and dynamic power boosts
- Configurable signal monitoring
- 50mm/130mm/125mm dimensions
- Real-time monitoring capabilities using the analog contact
- -40°C to 75°C operating temperature range
Đã phát hành: 2023-10-27
| Đã cập nhật: 2023-11-21