Phoenix Contact PTQ Mini PCB Terminal Block
Phoenix Contact PTQ Mini PCB Terminal Block features QUICKON IDC fast connection for tool-free conductor connections. The conductor is inserted without stripping, and the actuation lever is pushed down. The conductors are securely fixed in the insulation displacement contact by the snap-in mechanism. To release the Phoenix Contact PTQ Mini PCB Terminal Block, simply re-open the actuation lever. This mini PCB terminal block offers a 2.5mm pitch and an overall height of only 8mm.Features
- Two-position mini PCB terminal block with a 2.5mm pitch and an overall height of only 8mm
- THR solderable mini PCB terminal block with QUICKON IDC fast connection
- Suitable for fully automated assembly processes, enabling time-saving and increased production efficiency
- Tool-free conductor connection takes place in pairs using insulation displacement
- Conductors are securely fixed in the insulation displacement contact by the snap-in mechanism
- Actuation lever enables tool-free insertion and release
- Tape on reel packaging
Specifications
- Current: Up to 4A
- Voltage: Up to 160V
- Connection cross section: solid/stranded 0.14 - 0.34 mm² / AWG 26-22
Đã phát hành: 2012-03-05
| Đã cập nhật: 2022-03-11