Amphenol Piher N-6 Trimmer Potentiometers
Amphenol Piher N-6 Trimmer Potentiometers are designed using RoHS-compliant materials, a carbon resistive element, and an overmolding manufacturing technique. These 6mm miniature carbon potentiometer offer SMD or through-hole mounting and stand-up and lay-down assembly methods. These compact and robust devices are RoHS and REACH ready. Additional features include a wide electrical angle, reduced form factor, and tape-on-reel packaging for automated high-speed placement. Amphenol Piher N-6 Trimmer Potentiometers operate in a temperature range of -25°C to +70°C and have IP54 protection according to IEC 60529. Typical applications include home and building automation, appliances, timer and control relays, power supplies, alarms and detectors, and light dimmers.Features
- RoHS-compliant materials
- Carbon resistive element
- Plastic substrate
- Overmolding manufacturing technique
- Embossed tape (for SMD), tape on reel, and ammo pack packaging for automatic insertion and bulk for manual assembly
- SMD or through-hole mounting
- Wiper positioned at 50%
- Accidental rotor movement protected
- Traceability insured through date code marking
- Stand-up and lay-down assembly method
Applications
- Home and building automation
- Appliances
- Timer and control relays
- Power supplies
- Alarms and detectors
- Light dimmers
Specifications
- 280° ±10° mechanical rotation angle
- 245° ±25° electrical rotation angle
- 0.2Ncm to 3Ncm rotational torque
- >7.5Ncm stop torque
- 100VDC maximum voltage range
- -25°C to +70°C operating temperature range
Đã phát hành: 2018-11-19
| Đã cập nhật: 2023-03-03