Positronic WDD IP67 D-Sub Connectors
Positronic WDD IP67 D-Sub Connectors utilize a precision-sealing process to ensure environmental performance and waterproof IP67 protection. This series offers size 22 fixed contacts and terminations include solder cup, straight, and right-angle (90°) printed board mount. The connectors conform to IP67 per IEC 60529, UL E49351, CSA LR 54219, and UL E140980. Positronic WDD IP67 D-Sub Connectors are suitable for industrial and mil / aero applications, providing a high-density, cost-effective option for applications requiring sealed connectors.Features
- Waterproof IP67 protection
- Precision-sealing process ensures environmental performance
- High-density, cost-effective option for applications requiring sealed connectors
- Size 22 fixed contacts
- Terminations include solder cup, straight, and right-angle (90°) printed board mount
- Conforms to IP67 per IEC 60529, UL E49351, CSA LR 54219, and UL E140980
Applications
- Industrial
- Mil / aero
Đã phát hành: 2021-05-28
| Đã cập nhật: 2022-03-11