Power Integrations InnoMux & InnoSwitch3-MX GaN

Power Integrations InnoMux and InnoSwitch3-MX GaN increases the output power of high-efficiency display power supply units (PSUs) to 75W. The InnoMux chipset uses a unique single-stage power architecture that reduces losses in display applications by 50%. Power Integrations InnoMux devices also increase overall efficiency to 91% and higher output in constant-voltage (CV) and constant-current (CC) LED backlight driver designs. By eliminating the need for post-regulation (buck and boost) stages, TV and monitor designers can halve component count while improving reliability and cost-effectiveness. With a high breakdown voltage of 750V, PowiGaN InnoSwitch3-MX is also extremely robust. The devices are highly resistant to the line surges and swells commonly seen in regions with unstable mains voltages.

Features

  • Up to 75W
  • Up to 91% energy efficient
  • Up to 750V primary switch
  • CV/CC
  • Integrated primary switch & controller plus secondary-side controller
  • Integrated PI FluxLink™ isolated feedback link
  • InnoSwitch3-MX is offered in an InSOP-24D package for wave solder and reflow
  • InnoMux: HSOP-28 or QFN-28 packages for wave solder or reflow

Applications

  • TVs
  • Monitors
  • Embedded displays
  • Smart appliances and devices
Đã phát hành: 2020-06-15 | Đã cập nhật: 2024-09-12