Power Integrations RDK-641 Reference Design Kit

Power Integrations RDK-641 Reference Design Kit is a kit for a 40W power supply using InnoSwitch™ 3-Pro INN3377C–H301 and Microchip’s PIC16F18325 microcontroller. The PIC16F18325 controls the Power Integrations InnoSwitch3-Pro via an I2C interface, programming its COMMAND and telemetry registers. The InnoSwitch3-Pro controller in a high level of integration shows the high power density and efficiency of the RDK-641. The device uses a programmable power supply of 8V to 20V constant power.

Features

  • InnoSwitch3-Pro is industry’s first AC/DC IC with isolated, safety rated integrated feedback and I2C interface
  • Completely programmable and configurable
    • Controllable output voltage and output current
  • All the benefits of secondary-side control with the simplicity of primary-side regulation
    • Insensitive to transformer variation
    • Built-in synchronous rectification driver for high efficiency
  • Easily meets DOE6 and CoC V5 2016 efficiency standards
  • Integrated thermal protection
  • Telemetry (read-back) feature with fully configurable protection features
  • Primary sensed line overvoltage protection
  • Features Microchip PIC16F18325 Microcontroller

Top and Bottom Views

Chart - Power Integrations RDK-641 Reference Design Kit
Đã phát hành: 2018-10-31 | Đã cập nhật: 2023-03-31