Powercast P1110-EVAL-PS PowerSpot® Development Kit

Powercast P1110-EVAL-PS PowerSpot® Development Kit for battery recharging is a complete development platform for recharging batteries in consumer devices wirelessly from RF energy. This kit is designed to be used at a higher RF power level using the PowerSpot TX91503 RF wireless transmitter. The P1110-EVAL-PS kit utilizes the P1110B Powerharvester® receiver that converts RF energy into DC power. Powercast P1110-EVAL-PS Kit includes a TX91503 transmitter with a power adaptor, RF energy harvesting board (P1110-EVB-PS), patch antenna and dipole antenna, Li-ion battery, Li-Mn cell, and NiMH batteries.

Kit Contents

  • 1x PowerSpot RF wireless transmitter (TX91503)
  • 1x P1110-EVB-PS evaluation board with batteries
  • 1x 6dBi directional antenna (included with P1110-EVB-PS)
  • 1x 1dBi omnidirectional antenna (included with P1110-EVB-PS)
  • 2x PS915 RF field detecting light sticks
Đã phát hành: 2019-05-14 | Đã cập nhật: 2023-11-14