Preci-Dip Male Pin Headers

Preci-Dip Male Pin Headers are manufactured to high quality standards. Offered in a variety of pin diameters and body lengths, Preci-Dip Male Pin Headers are precision machined to precise dimensions. Preci-Dip Male Pin Headers are typically plated gold for high conductivity and corrosion resistance or RoHs compliant tin for excellent solderability.

Features

  • Manufactured to high-quality standards
  • Offered in variety of pin diameters and body lengths
  • Precision machined to precise dimensions
  • Plating
    • Typically plated gold for high conductivity and corrosion resistance
    • RoHs compliant tin option for excellent solderability
Đã phát hành: 2017-06-06 | Đã cập nhật: 2022-04-22