PUI Audio AI Waterproof Piezo Buzzers & Audio Indicators
PUI Audio AI Waterproof Piezo Buzzers are 12V constant tone audio indicators with IP65 and IP67 ratings and various frequency configurations. These buzzers can be powered by a power source ranging from 3V to 28VDC and feature constant tones ranging from 2300Hz to 5000Hz. PUI Audio AI Piezo Buzzers and Audio Indicators are available with a variety of mounting options and termination styles, including wire leads and through-hole.Features
- 2300Hz to 5000Hz constant tone frequency configurations
- 12VDC rated voltage (3V to 28VDC operating voltage)
- 35mA current rating
- 80DB audio level
- IP65 or IP67 rating
- Wire, flange, and panel mounting options
- Continuous tone
- Termination styles include wire leads and through-hole
Additional Resources
Đã phát hành: 2022-07-28
| Đã cập nhật: 2025-11-04