PUI Audio Enclosed Speaker Components

PUI Audio Enclosed Speaker Components are optimized drive units paired with ABS (UL94V-0) enclosures that offer sound quality and durability. Each model maximizes the SPL of the loudspeaker unit within its usable range. The variations offer 8Ω impedance, 500mW to 5W power rating, and sound pressure levels ranging from 79dB to 97dB. Each is equipped with 150mm wire lead (26AWG) attached for convenience in connectivity within any application. PUI Audio Enclosed Speaker Components utilize aluminum, mylar, or treated paper cone material with neodymium or rare Earth magnet material. These components are available in an oval, round, or square shape. Typical applications include medical, fire, safety, security, and industrial.

Features

  • Optimized drive units paired with ABS (UL94V-0) enclosures
  • Offers sound quality and durability
  • 8Ω impedance
  • 500mW to 5W power rating
  • 79dB to 97dB sound pressure levels
  • 150mm wire lead (26AWG) attached for convenience
  • Aluminum, mylar, or treated paper cone material
  • Neodymium or rare Earth magnet material
  • Oval, round, or square shape

Applications

  • Medical
    • Hospital and home medical equipment
    • Vital signs monitoring
    • Diagnostic and imaging equipment
    • Prenatal and neonatal monitoring and equipment
  • Fire, Safety, and Security
    • Home and commercial security
    • Retail security/loss prevention
    • Interactive system control panels
    • Fire and emergency alert systems
  • Industrial
    • Construction equipment
    • Fork and scissor lifts
    • Elevators
    • Food service and vending equipment
View Results ( 7 ) Page
Mã Phụ tùng Bảng dữ liệu Tần số Mức áp suất âm thanh Định mức công suất Kích thước
ASE02808MR-LW150-R ASE02808MR-LW150-R Bảng dữ liệu 550 Hz 82 dBA 2 W 92 mm L x 92 mm W x 47 mm H
ASE06008MR-LW150-R ASE06008MR-LW150-R Bảng dữ liệu 500 Hz 83 dBA 3 W 44.7 mm L x 35.6 mm W x 20 mm H
ASE02008MR-LW150-R ASE02008MR-LW150-R Bảng dữ liệu 1.4 kHz 79 dBA 500 mW 90 mm L x 50 mm W x 40.5 mm H
ASE04508MR-LW150-WP-R ASE04508MR-LW150-WP-R Bảng dữ liệu 420 Hz 80 dBA 3 W 30 mm L x 25 mm W x 6 mm H
ASE02008MS-LW100-R ASE02008MS-LW100-R Bảng dữ liệu 950 Hz 97 dBA 1 W
ASE04508MR-LW150-R ASE04508MR-LW150-R Bảng dữ liệu 420 Hz 82 dBA 3 W 31 mm L x 28 mm W x 14.8 mm H
ASE03008MR-LW150-R ASE03008MR-LW150-R Bảng dữ liệu 800 Hz 83 dBA 1 W 20 mm L x 20 mm W x 5 mm H
Đã phát hành: 2014-07-15 | Đã cập nhật: 2022-03-11