PUI Audio SMT-0340 Micro Transducer

PUI Audio SMT-0340 Micro Transducer measures 3mm x 3mm, less than 1/6th the size of a dime. This tiny surface-mount transducer offers a relatively flat frequency response from 500Hz to 10kHz, allowing it to be used for polyphonic applications or between 3.5kHz to 4.2kHz for peak output. PUI Audio SMT-0340 SMT Micro Transducer is designed for 3V0-p input, making it ideal for generating audible notifications on wearables and other small handheld electronics.

Features

  • Measures 3mm x 3mm, less than 1/6th the size of a dime
  • Surface mount
  • Designed for 3V0-p input

Applications

  • Polyphonic
  • Wearables
  • Small handheld electronics

Size Compared to a Dime

Chart - PUI Audio SMT-0340 Micro Transducer

Dimensions (mm)

Mechanical Drawing - PUI Audio SMT-0340 Micro Transducer

Typical Frequency Response

Chart - PUI Audio SMT-0340 Micro Transducer
Đã phát hành: 2020-10-08 | Đã cập nhật: 2024-04-10