Pulse Electronics ADAS Automotive Solutions

Pulse Electronics provides a wide portfolio of automotive solutions, including power inductors, ferrite beads, chip inductors, and mini molded inductors. Automotive EMI solutions feature the ABUP and ABPY series that offer ultra-low RDC, high current, and an inductance range of 1Ω to 1000Ω. RF solution AWCS and ASCH series provide high-frequency ranges and a dimension range of 1mm x 0.5mm to 3mm x 2.5mm. The AEC-Q200-compliant power solutions from Pulse Electronics include the ADCC, AKPB, APSC/APCI, APCA, and AWVS series.
Pulse Electronics ADAS Automotive Solutions

ABUP/ABPY Series

• Ultra-low RDC
• High current
• AEC-Q200 compliant
• 1mm x 0.5mm to 3.2mm x 1.6mm dimensions
• 1Ω to 1000Ω inductance range

AWCS Series                                                                                  ASCH Series

• High SRF/High Q                                                                           • High frequency
• AEC-Q200 compliant                                                                     • AEC-Q200 compliant
• 1mm x 0.5mm to 3mm x 2.5mm dimensions                                 • 1mm x 0.5mm to 1.6mm x 0.8mm dimensions
• 1nH to 4700nH inductance range                                                  • 1nH to 390nH inductance range

ADCC Series                                                                                       AKPB Series

• AEC-Q200 compliant                                                                          • AEC-Q200 compliant
• Low RDC and high Isat                                                                        • High current
• Half L-shaped termination                                                                  • Magnetically shielded configuration for high density
• Better improvement for external termination                                      • 2mm x 1.6mm to 2.5mm x 2mm dimensions
• 2mm x 1.6mm to 2.5mm x 2mm dimensions                                      • 0.15µH to 2.2µH inductance range
• 0.15µH to 2.2µH inductance range

APSC/APCI Series                                                                                  APCA Series

• Ferrite magnetic shield wire wound type                                              • +180°C grade wire
• High inductance range                                                                          • Automotive grade
• High voltage application                                                                        • No thermal aging issue
• 3mm x 3mm to 13mm x 13mm dimensions                                          • 6mm x 6mm and 7mm x 7mm dimensions
• 0.47µH to 1000µH inductance range                                                    • 1µH to 470µH inductance range
• Isat up to 13.8A                                                                                      • Isat up to 9.3A

AWVS Series

• Automotive grade
• High current
• 4mm x 4mm to 8mm x 8mm dimensions
• 0.5µH to 1000µH inductance range
• Isat up to 9.3A

Đã phát hành: 2023-07-18 | Đã cập nhật: 2023-07-25